Socket Contact Tin 11-13 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

927829-1

DigiKey Part Number
17-927829-1TR-ND - Tape & Reel (TR)
17-927829-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
927829-1
Description
CONN SOCKET 11-13AWG CRIMP TIN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 11-13 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
927829-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
11-13 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 184
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
109,07100 Kč90,71 Kč
258,50000 Kč212,50 Kč
508,09680 Kč404,84 Kč
1007,70840 Kč770,84 Kč
2507,22416 Kč1 806,04 Kč
5006,87894 Kč3 439,47 Kč
1 0006,55033 Kč6 550,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 2006,31954 Kč13 902,99 Kč
4 4006,01793 Kč26 478,89 Kč
6 6005,84823 Kč38 598,32 Kč
11 0005,64127 Kč62 053,97 Kč
15 4005,50903 Kč84 839,06 Kč
22 0005,37221 Kč118 188,62 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč