Motor Starter 19.2 ~ 30VDC Supply 2A 48 ~ 500V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RM11022AA04

DigiKey Part Number
3473-3RM11022AA04-ND
Manufacturer
Manufacturer Product Number
3RM11022AA04
Description
SFTY DOL STARTER 0.4-2.0A 24VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter 19.2 ~ 30VDC Supply 2A 48 ~ 500V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
48 ~ 500V
Current - Output
2A
Wattage - Load
750 W
Voltage - Supply
19.2 ~ 30VDC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 711,86000 Kč8 711,86 Kč
Manufacturers Standard Package
Unit Price without VAT:8 711,86000 Kč
Unit Price with VAT:10 541,35060 Kč