Bridge Rectifier Single Phase Standard 800 V QC Terminal D-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 800 V QC Terminal D-34
VS-26MB80A

VS-26MB80A

DigiKey Part Number
26MB80A-ND
Manufacturer
Manufacturer Product Number
VS-26MB80A
Description
BRIDGE RECT 1PHASE 800V 25A D-34
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V QC Terminal D-34
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
25 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, D-34
Supplier Device Package
D-34
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1297,54000 Kč297,54 Kč
20189,52800 Kč3 790,56 Kč
100157,33590 Kč15 733,59 Kč
500137,75990 Kč68 879,95 Kč
Manufacturers Standard Package
Unit Price without VAT:297,54000 Kč
Unit Price with VAT:360,02340 Kč