




4-87456-0 | |
|---|---|
DigiKey Part Number | A3045-ND |
Manufacturer | |
Manufacturer Product Number | 4-87456-0 |
Description | CONN RCPT HSG 50POS 2.54MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-87456-0 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,69000 Kč | 143,69 Kč |
| 10 | 122,10900 Kč | 1 221,09 Kč |
| 25 | 114,44680 Kč | 2 861,17 Kč |
| 50 | 108,97840 Kč | 5 448,92 Kč |
| 100 | 103,77700 Kč | 10 377,70 Kč |
| 300 | 96,03750 Kč | 28 811,25 Kč |
| 500 | 92,63972 Kč | 46 319,86 Kč |
| 1 000 | 88,22210 Kč | 88 222,10 Kč |
| 2 500 | 82,70566 Kč | 206 764,15 Kč |
| Unit Price without VAT: | 143,69000 Kč |
|---|---|
| Unit Price with VAT: | 173,86490 Kč |
























