Split Pin Contact Tin 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

926898-1

DigiKey Part Number
17-926898-1-ND
Manufacturer
Manufacturer Product Number
926898-1
Description
CONN SPLIT PIN 14-20AWG CRMP TIN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Split Pin Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
926898-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
-
Pin or Socket
Split Pin
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 741
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
103,10800 Kč31,08 Kč
252,90600 Kč72,65 Kč
502,76760 Kč138,38 Kč
1002,63310 Kč263,31 Kč
2502,46852 Kč617,13 Kč
5002,35052 Kč1 175,26 Kč
1 0002,23818 Kč2 238,18 Kč
3 0002,07103 Kč6 213,09 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč