
350706-2 | |
|---|---|
DigiKey Part Number | A1438-ND |
Manufacturer | |
Manufacturer Product Number | 350706-2 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350706-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,24000 Kč | 252,40 Kč |
| 25 | 23,66040 Kč | 591,51 Kč |
| 50 | 22,53080 Kč | 1 126,54 Kč |
| 100 | 21,45370 Kč | 2 145,37 Kč |
| 250 | 20,11020 Kč | 5 027,55 Kč |
| 500 | 19,14934 Kč | 9 574,67 Kč |
| 1 000 | 18,23529 Kč | 18 235,29 Kč |
| 3 000 | 16,87553 Kč | 50 626,59 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |
























