A126783-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A126783-ND
926681-3
926681-3

926681-3

DigiKey Part Number
A126783-ND
Manufacturer
Manufacturer Product Number
926681-3
Description
CONN RCPT HSG 12POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Natural
Datasheet
 Datasheet
EDA/CAD Models
926681-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Number of Rows
4
Row Spacing
0.250" (6.35mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 325
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,00000 Kč30,00 Kč
1025,51700 Kč255,17 Kč
2523,92120 Kč598,03 Kč
5022,77960 Kč1 138,98 Kč
10021,69030 Kč2 169,03 Kč
25020,33092 Kč5 082,73 Kč
90018,57364 Kč16 716,28 Kč
1 80017,68745 Kč31 837,41 Kč
2 70017,18884 Kč46 409,87 Kč
Manufacturers Standard Package
Unit Price without VAT:30,00000 Kč
Unit Price with VAT:36,30000 Kč