
MN23SS4W01 | |
|---|---|
DigiKey Part Number | 360-MN23SS4W01-ND |
Manufacturer | |
Manufacturer Product Number | MN23SS4W01 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN23SS4W01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | M6 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,08000 Kč | 190,08 Kč |
| 10 | 157,79100 Kč | 1 577,91 Kč |
| 25 | 146,17120 Kč | 3 654,28 Kč |
| 50 | 138,05440 Kč | 6 902,72 Kč |
| 100 | 130,60260 Kč | 13 060,26 Kč |
| 250 | 121,79868 Kč | 30 449,67 Kč |
| 500 | 115,93582 Kč | 57 967,91 Kč |
| 1 000 | 110,73479 Kč | 110 734,79 Kč |
| Unit Price without VAT: | 190,08000 Kč |
|---|---|
| Unit Price with VAT: | 229,99680 Kč |




