
926308-3 | |
|---|---|
DigiKey Part Number | A14291-ND |
Manufacturer | |
Manufacturer Product Number | 926308-3 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 926308-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,21000 Kč | 78,21 Kč |
| 10 | 66,42500 Kč | 664,25 Kč |
| 25 | 62,26600 Kč | 1 556,65 Kč |
| 50 | 59,28800 Kč | 2 964,40 Kč |
| 100 | 56,45790 Kč | 5 645,79 Kč |
| 250 | 52,92292 Kč | 13 230,73 Kč |
| 900 | 48,35047 Kč | 43 515,42 Kč |
| 1 800 | 46,04443 Kč | 82 879,97 Kč |
| 2 700 | 44,74725 Kč | 120 817,57 Kč |
| Unit Price without VAT: | 78,21000 Kč |
|---|---|
| Unit Price with VAT: | 94,63410 Kč |




















