8 Position Rectangular Housing Connector Plug Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Plug Natural
640586-1
640586-1

640586-1

DigiKey Part Number
A14274-ND
Manufacturer
Manufacturer Product Number
640586-1
Description
CONN PLUG HSG 8POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Natural
Datasheet
 Datasheet
EDA/CAD Models
640586-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Natural
Part Status
Active
Insulation Material
Polyamide (PA), Nylon
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Male or Female
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
640582-1TE Connectivity AMP Connectors1 053A14290-ND20,65000 KčSimilar
In-Stock: 472
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,40000 Kč24,40 Kč
1020,77200 Kč207,72 Kč
2519,47080 Kč486,77 Kč
5018,54060 Kč927,03 Kč
10017,65630 Kč1 765,63 Kč
25016,54844 Kč4 137,11 Kč
50015,75842 Kč7 879,21 Kč
1 00015,00595 Kč15 005,95 Kč
3 00013,88677 Kč41 660,31 Kč
Manufacturers Standard Package
Unit Price without VAT:24,40000 Kč
Unit Price with VAT:29,52400 Kč