



640584-1 | |
|---|---|
DigiKey Part Number | A14312-ND |
Manufacturer | |
Manufacturer Product Number | 640584-1 |
Description | CONN HEADER R/A 8POS 6.35MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 640584-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.160" (4.06mm) | |
Overall Contact Length | - | |
Insulation Height | 0.360" (9.14mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Mounting Flange | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 12A | |
Voltage Rating | 600VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 71,49800 Kč | 714,98 Kč |
| 140 | 59,34336 Kč | 8 308,07 Kč |
| 560 | 53,81450 Kč | 30 136,12 Kč |
| 1 120 | 51,24749 Kč | 57 397,19 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |













