




925370-2 | |
|---|---|
DigiKey Part Number | A121816-ND |
Manufacturer | |
Manufacturer Product Number | 925370-2 |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925370-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,04300 Kč | 320,43 Kč |
| 25 | 30,04400 Kč | 751,10 Kč |
| 50 | 28,60340 Kč | 1 430,17 Kč |
| 100 | 27,23650 Kč | 2 723,65 Kč |
| 250 | 25,53104 Kč | 6 382,76 Kč |
| 500 | 24,31190 Kč | 12 155,95 Kč |
| 1 000 | 23,15113 Kč | 23 151,13 Kč |
| 3 000 | 21,42538 Kč | 64 276,14 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |










