Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

917689-2 | |
|---|---|
DigiKey Part Number | 917689-2-ND |
Manufacturer | |
Manufacturer Product Number | 917689-2 |
Description | CONN PLUG HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Red 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917689-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 2,54407 Kč | 12 211,54 Kč |
| Unit Price without VAT: | 2,54407 Kč |
|---|---|
| Unit Price with VAT: | 3,07832 Kč |













