


900128-2 | |
|---|---|
DigiKey Part Number | 900128-2-ND |
Manufacturer | |
Manufacturer Product Number | 900128-2 |
Description | DYNAMIC PUSH RIVET |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Rivet For Dynamic Series |
Datasheet | Datasheet |
EDA/CAD Models | 900128-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Rivet | |
Number of Positions | - | |
For Use With/Related Products | Dynamic Series | |
Features | 2 Required Per Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 25 | 7,98760 Kč | 199,69 Kč |
| 50 | 7,60120 Kč | 380,06 Kč |
| 100 | 7,23800 Kč | 723,80 Kč |
| 250 | 6,78404 Kč | 1 696,01 Kč |
| 500 | 6,45982 Kč | 3 229,91 Kč |
| 1 000 | 6,15115 Kč | 6 151,15 Kč |
| 3 000 | 5,69207 Kč | 17 076,21 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |










