
1557FA2BK | |
|---|---|
DigiKey Part Number | 164-1557FA2BK-ND |
Manufacturer | |
Manufacturer Product Number | 1557FA2BK |
Description | BOX PC BLACK 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Black Cover Included, Hand Held 6.300" L x 6.300" W (160.02mm x 160.02mm) X 2.760" (70.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1557FA2BK Models |
Category | Area (L x W) 39.7in² (256cm²) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bag | Color Black |
Part Status Active | Thickness 0.120" (3.05mm) |
Container Type Box | Ratings |
Size / Dimension 6.300" L x 6.300" W (160.02mm x 160.02mm) | Material Flammability Rating UL94 5VA |
Height 2.760" (70.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 842,15000 Kč | 842,15 Kč |
| 5 | 709,75400 Kč | 3 548,77 Kč |
| 10 | 659,80500 Kč | 6 598,05 Kč |
| 25 | 599,47880 Kč | 14 986,97 Kč |
| 50 | 557,75120 Kč | 27 887,56 Kč |
| 100 | 546,71440 Kč | 54 671,44 Kč |
| Unit Price without VAT: | 842,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 019,00150 Kč |






