


3-2232876-1 | |
|---|---|
DigiKey Part Number | A123807-ND |
Manufacturer | |
Manufacturer Product Number | 3-2232876-1 |
Description | CONN HEADER VERT 3POS 6MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2232876-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.571" (14.50mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | - | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,04000 Kč | 130,40 Kč |
| 25 | 12,22080 Kč | 305,52 Kč |
| 50 | 11,63700 Kč | 581,85 Kč |
| 100 | 11,08270 Kč | 1 108,27 Kč |
| 250 | 10,38728 Kč | 2 596,82 Kč |
| 500 | 9,89090 Kč | 4 945,45 Kč |
| 1 800 | 9,03591 Kč | 16 264,64 Kč |
| 3 600 | 8,60457 Kč | 30 976,45 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |











