
211-823 | |
|---|---|
DigiKey Part Number | 2946-211-823-ND |
Manufacturer | |
Manufacturer Product Number | 211-823 |
Description | NOZZLES; LENGTH: 23 MM; FOR THE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.91" L (23.0mm) Transparent Polyurethane (PUR), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.91" L (23.0mm) | |
Cable Diameter | 0.055" ~ 0.197" (1.40mm ~ 5.00mm) | |
Legend | - | |
Color | Transparent | |
Material | Polyurethane (PUR), Halogen Free | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,18400 Kč | 101,84 Kč |
| 25 | 9,54160 Kč | 238,54 Kč |
| 50 | 9,08380 Kč | 454,19 Kč |
| 100 | 8,64910 Kč | 864,91 Kč |
| 250 | 8,10608 Kč | 2 026,52 Kč |
| 500 | 7,71886 Kč | 3 859,43 Kč |
| 1 000 | 7,35035 Kč | 7 350,35 Kč |
| 2 500 | 6,88986 Kč | 17 224,65 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |










