Connector Header Through Hole 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 6 position 0.100" (2.54mm)
9-146258-0-03
9-146258-0-03
Taking Commercial Drone Reliability to New Heights

9-146258-0-03

DigiKey Part Number
A34344-03-ND
Manufacturer
Manufacturer Product Number
9-146258-0-03
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.090" (2.29mm)
Series
Overall Contact Length
0.410" (10.41mm)
Packaging
Bulk
Insulation Height
0.090" (2.29mm)
Part Status
Discontinued at DigiKey
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 784
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
5017,31840 Kč865,92 Kč
10016,49250 Kč1 649,25 Kč
50014,71982 Kč7 359,91 Kč
1 00014,01698 Kč14 016,98 Kč
5 00012,51267 Kč62 563,35 Kč
10 00011,91592 Kč119 159,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 355
Unit Price: 217,52000 Kč
CONN HEADER VERT 2POS
In-Stock: 6827
Unit Price: 11,89000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 956
Unit Price: 17,52000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 4689
Unit Price: 28,15000 Kč
CONN HEADER VERT 10POS 2.54MM
In-Stock: 4470
Unit Price: 33,16000 Kč