




87977-1 | |
|---|---|
DigiKey Part Number | A25830-ND |
Manufacturer | |
Manufacturer Product Number | 87977-1 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87977-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,15300 Kč | 381,53 Kč |
| 25 | 35,75520 Kč | 893,88 Kč |
| 50 | 34,04200 Kč | 1 702,10 Kč |
| 100 | 32,41670 Kč | 3 241,67 Kč |
| 250 | 30,38580 Kč | 7 596,45 Kč |
| 500 | 28,93482 Kč | 14 467,41 Kč |
| 1 000 | 27,55400 Kč | 27 554,00 Kč |
| 2 500 | 25,82989 Kč | 64 574,72 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |




















