


2-87977-8 | |
|---|---|
DigiKey Part Number | A25831-ND |
Manufacturer | |
Manufacturer Product Number | 2-87977-8 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-87977-8 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 62,00700 Kč | 620,07 Kč |
| 25 | 58,12240 Kč | 1 453,06 Kč |
| 50 | 55,34660 Kč | 2 767,33 Kč |
| 100 | 52,70290 Kč | 5 270,29 Kč |
| 250 | 49,40156 Kč | 12 350,39 Kč |
| 500 | 47,04392 Kč | 23 521,96 Kč |
| 1 000 | 44,79944 Kč | 44 799,44 Kč |
| 2 500 | 41,99701 Kč | 104 992,53 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |




















