
102393-1 | |
|---|---|
DigiKey Part Number | A25789-ND |
Manufacturer | |
Manufacturer Product Number | 102393-1 |
Description | CONN RCPT 6POS IDC 26-30AWG GOLD |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 102393-1 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Discrete or Ribbon Cable |
Part Status Not For New Designs | Wire Gauge 26-30 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-102393-1 | TE Connectivity AMP Connectors | 0 | A33380-ND | 144,11000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,12000 Kč | 149,12 Kč |
| 10 | 126,71800 Kč | 1 267,18 Kč |
| 25 | 118,77640 Kč | 2 969,41 Kč |
| 50 | 113,10360 Kč | 5 655,18 Kč |
| 100 | 107,70610 Kč | 10 770,61 Kč |
| 410 | 97,50200 Kč | 39 975,82 Kč |
| 820 | 92,85224 Kč | 76 138,84 Kč |
| 1 230 | 90,23633 Kč | 110 990,69 Kč |
| Unit Price without VAT: | 149,12000 Kč |
|---|---|
| Unit Price with VAT: | 180,43520 Kč |








