
88017-6 | |
---|---|
DigiKey Part Number | A114577-ND |
Manufacturer | |
Manufacturer Product Number | 88017-6 |
Description | CONTACT FLAT FLEX SOCKET GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 26-32 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 88017-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 77,70000 Kč | 77,70 Kč |
10 | 65,96900 Kč | 659,69 Kč |
25 | 61,83160 Kč | 1 545,79 Kč |
50 | 58,87400 Kč | 2 943,70 Kč |
100 | 56,06390 Kč | 5 606,39 Kč |
250 | 52,55244 Kč | 13 138,11 Kč |
500 | 50,04450 Kč | 25 022,25 Kč |
1 000 | 47,65696 Kč | 47 656,96 Kč |
2 500 | 44,67627 Kč | 111 690,68 Kč |
Unit Price without VAT: | 77,70000 Kč |
---|---|
Unit Price with VAT: | 94,01700 Kč |