


87986-4 | |
|---|---|
DigiKey Part Number | 87986-4-ND |
Manufacturer | |
Manufacturer Product Number | 87986-4 |
Description | CONN RCPT 4POS 0.156 GOLD PCB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.156" (3.96mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 87986-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.300" (7.62mm) | |
Contact Length - Post | 0.112" (2.84mm) | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Thermoplastic | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,74000 Kč | 158,74 Kč |
| 31 | 124,57903 Kč | 3 861,95 Kč |
| 124 | 112,96927 Kč | 14 008,19 Kč |
| 527 | 102,01044 Kč | 53 759,50 Kč |
| 1 023 | 97,35087 Kč | 99 589,94 Kč |
| Unit Price without VAT: | 158,74000 Kč |
|---|---|
| Unit Price with VAT: | 192,07540 Kč |







