
4-86147-5 | |
|---|---|
DigiKey Part Number | 4-86147-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4-86147-5 |
Description | CONN PIN SOLDER PCB GOLD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 4-86147-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 11,87279 Kč | 474 911,60 Kč |
| Unit Price without VAT: | 11,87279 Kč |
|---|---|
| Unit Price with VAT: | 14,36608 Kč |







