


86182-8 | |
|---|---|
DigiKey Part Number | 86182-8-ND |
Manufacturer | |
Manufacturer Product Number | 86182-8 |
Description | CONN PIN SOLDER PCB GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder, PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,38917 Kč | 38 389,17 Kč |
| Unit Price without VAT: | 38,38917 Kč |
|---|---|
| Unit Price with VAT: | 46,45090 Kč |








