Pin Contact Gold Solder, PCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold Solder, PCB
Taking Commercial Drone Reliability to New Heights

86147-8

DigiKey Part Number
A103914TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
86147-8
Description
CONN PIN SOLDER PCB GOLD
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Solder, PCB
Datasheet
 Datasheet
EDA/CAD Models
86147-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Solder, PCB
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 00013,56313 Kč813 787,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,56313 Kč
Unit Price with VAT:16,41139 Kč