




87456-4 | |
|---|---|
DigiKey Part Number | A25803-ND |
Manufacturer | |
Manufacturer Product Number | 87456-4 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87456-4 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 31,83300 Kč | 318,33 Kč |
| 25 | 29,83400 Kč | 745,85 Kč |
| 50 | 28,40600 Kč | 1 420,30 Kč |
| 100 | 27,04960 Kč | 2 704,96 Kč |
| 250 | 25,35552 Kč | 6 338,88 Kč |
| 500 | 24,14476 Kč | 12 072,38 Kč |
| 1 000 | 22,99239 Kč | 22 992,39 Kč |
| 2 500 | 21,55336 Kč | 53 883,40 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

























