




5-103166-2 | |
|---|---|
DigiKey Part Number | A33079-ND |
Manufacturer | |
Manufacturer Product Number | 5-103166-2 |
Description | CONN HEADER R/A 8POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-103166-2 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Tray | Insulation Height 0.400" (10.16mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,98000 Kč | 62,98 Kč |
| 10 | 53,49400 Kč | 534,94 Kč |
| 368 | 41,47014 Kč | 15 261,01 Kč |
| 736 | 39,49114 Kč | 29 065,48 Kč |
| 1 104 | 38,37790 Kč | 42 369,20 Kč |
| 5 152 | 34,42918 Kč | 177 379,14 Kč |
| Unit Price without VAT: | 62,98000 Kč |
|---|---|
| Unit Price with VAT: | 76,20580 Kč |











