
102694-2 | |
|---|---|
DigiKey Part Number | A28712-ND |
Manufacturer | |
Manufacturer Product Number | 102694-2 |
Description | CONN RCPT 8POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 102694-2 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22-26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,37000 Kč | 194,37 Kč |
| 10 | 165,19600 Kč | 1 651,96 Kč |
| 25 | 154,84800 Kč | 3 871,20 Kč |
| 50 | 147,45680 Kč | 7 372,84 Kč |
| 100 | 140,42010 Kč | 14 042,01 Kč |
| 310 | 129,64923 Kč | 40 191,26 Kč |
| 620 | 123,46658 Kč | 76 549,28 Kč |
| 1 240 | 117,58078 Kč | 145 800,17 Kč |
| Unit Price without VAT: | 194,37000 Kč |
|---|---|
| Unit Price with VAT: | 235,18770 Kč |










