


8-87589-5 | |
|---|---|
DigiKey Part Number | A33039-ND |
Manufacturer | |
Manufacturer Product Number | 8-87589-5 |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8-87589-5 Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Overall Contact Length 0.533" (13.55mm) |
Packaging Tray | Insulation Height 0.440" (11.18mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 Kč | 40,46 Kč |
| 10 | 34,43200 Kč | 344,32 Kč |
| 368 | 26,68598 Kč | 9 820,44 Kč |
| 736 | 25,41226 Kč | 18 703,42 Kč |
| 1 104 | 24,69563 Kč | 27 263,98 Kč |
| 5 152 | 22,15379 Kč | 114 136,33 Kč |
| Unit Price without VAT: | 40,46000 Kč |
|---|---|
| Unit Price with VAT: | 48,95660 Kč |










