


87124-1 | |
|---|---|
DigiKey Part Number | A26954TR-ND - Tape & Reel (TR) A26954CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 87124-1 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 87124-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,47800 Kč | 104,78 Kč |
| 25 | 9,81040 Kč | 245,26 Kč |
| 50 | 9,34420 Kč | 467,21 Kč |
| 100 | 8,89690 Kč | 889,69 Kč |
| 250 | 8,33956 Kč | 2 084,89 Kč |
| 500 | 7,94060 Kč | 3 970,30 Kč |
| 1 000 | 7,56138 Kč | 7 561,38 Kč |
| 2 500 | 7,08783 Kč | 17 719,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 6,72308 Kč | 47 061,56 Kč |
| 14 000 | 6,40240 Kč | 89 633,60 Kč |
| 21 000 | 6,22200 Kč | 130 662,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |






















