Socket Contact Gold 26-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 26-30 AWG Crimp
Taking Commercial Drone Reliability to New Heights

86015-2

DigiKey Part Number
86015-2-ND
Manufacturer
Manufacturer Product Number
86015-2
Description
CONN SOCKET 26-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 26-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
26-30 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1029,27100 Kč292,71 Kč
2527,42320 Kč685,58 Kč
5026,11320 Kč1 305,66 Kč
10024,86580 Kč2 486,58 Kč
25023,30860 Kč5 827,15 Kč
50022,19530 Kč11 097,65 Kč
1 00021,13596 Kč21 135,96 Kč
3 00019,56006 Kč58 680,18 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč