
91516-1 | |
|---|---|
DigiKey Part Number | A9840-ND |
Manufacturer | |
Manufacturer Product Number | 91516-1 |
Description | TOOL HAND CRIMPER 20-24/26-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 20-24 AWG and 26-30 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 622,37000 Kč | 28 622,37 Kč |
| 5 | 26 534,08000 Kč | 132 670,40 Kč |
| Unit Price without VAT: | 28 622,37000 Kč |
|---|---|
| Unit Price with VAT: | 34 633,06770 Kč |

















