Socket Contact Gold 20-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-87309-4

DigiKey Part Number
A3008-ND
Manufacturer
Manufacturer Product Number
1-87309-4
Description
CONN SOCKET 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-87309-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44 501
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
1010,65700 Kč106,57 Kč
259,98560 Kč249,64 Kč
509,50600 Kč475,30 Kč
1009,05340 Kč905,34 Kč
2508,48568 Kč2 121,42 Kč
5008,07984 Kč4 039,92 Kč
1 0007,69380 Kč7 693,80 Kč
3 0007,11979 Kč21 359,37 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč