8-1971772-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 8,18626 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 21 397
Unit Price: 13,47000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,89711 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 25 844
Unit Price: 14,95000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6 335
Unit Price: 16,21000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 19 452
Unit Price: 17,89000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,54299 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 8,86238 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,13611 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 8,89819 Kč
Datasheet
8-1971772-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-1971772-3
Taking Commercial Drone Reliability to New Heights

8-1971772-3

DigiKey Part Number
8-1971772-3-ND
Manufacturer
Manufacturer Product Number
8-1971772-3
Description
CONN RCPT HSG 3POS 6.00MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
8-1971772-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 150°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
21 6004,77041 Kč103 040,86 Kč
Manufacturers Standard Package
Unit Price without VAT:4,77041 Kč
Unit Price with VAT:5,77220 Kč