


1-1971772-3 | |
|---|---|
DigiKey Part Number | A115806-ND |
Manufacturer | |
Manufacturer Product Number | 1-1971772-3 |
Description | CONN RCPT HSG 3POS 6.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1971772-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,87200 Kč | 128,72 Kč |
| 25 | 12,06960 Kč | 301,74 Kč |
| 50 | 11,49020 Kč | 574,51 Kč |
| 100 | 10,94210 Kč | 1 094,21 Kč |
| 250 | 10,25628 Kč | 2 564,07 Kč |
| 900 | 9,36908 Kč | 8 432,17 Kč |
| 1 800 | 8,92182 Kč | 16 059,28 Kč |
| 2 700 | 8,67015 Kč | 23 409,40 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |






