6-2232263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-2232263-3
Taking Commercial Drone Reliability to New Heights

6-2232263-3

DigiKey Part Number
6-2232263-3-ND
Manufacturer
Manufacturer Product Number
6-2232263-3
Description
CONN RCPT HSG 3POS 6.00MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Brown 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
6-2232263-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Brown
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA6), Nylon 6, Glass Filled
Operating Temperature
-55°C ~ 140°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 1 200 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
21 6008,86238 Kč191 427,41 Kč
Unit Price without VAT:8,86238 Kč
Unit Price with VAT:10,72348 Kč

Other Suppliers on DigiKey

1 200In Stock
Ships from WEC