7-2232263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7-2232263-3
Taking Commercial Drone Reliability to New Heights

7-2232263-3

DigiKey Part Number
7-2232263-3-ND
Manufacturer
Manufacturer Product Number
7-2232263-3
Description
CONN RCPT HSG 3POS 6.00MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Green 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
7-2232263-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Green
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA6), Nylon 6, Glass Filled
Operating Temperature
-55°C ~ 140°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 4006,13611 Kč125 176,64 Kč
Manufacturers Standard Package
Unit Price without VAT:6,13611 Kč
Unit Price with VAT:7,42469 Kč