



796690-8 | |
|---|---|
DigiKey Part Number | A98264-ND |
Manufacturer | |
Manufacturer Product Number | 796690-8 |
Description | TERM BLOCK 8POS 35DEG 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796690-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 35° (145°) Angle with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Tin Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,33000 Kč | 175,33 Kč |
| 10 | 124,35000 Kč | 1 243,50 Kč |
| 25 | 109,56760 Kč | 2 739,19 Kč |
| 50 | 100,53840 Kč | 5 026,92 Kč |
| 100 | 93,18070 Kč | 9 318,07 Kč |
| 300 | 84,40357 Kč | 25 321,07 Kč |
| 500 | 81,31308 Kč | 40 656,54 Kč |
| 1 000 | 77,92022 Kč | 77 920,22 Kč |
| Unit Price without VAT: | 175,33000 Kč |
|---|---|
| Unit Price with VAT: | 212,14930 Kč |











