3 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole
796690-3
796690-3

796690-3

DigiKey Part Number
A98446-ND
Manufacturer
Manufacturer Product Number
796690-3
Description
TERM BLOCK 3POS 35DEG 5MM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
796690-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
35° (145°) Angle with Board
Current
17.5 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Tin Plated
Screw Material - Plating
Brass - Nickel Plated
Torque - Screw
0.79 Nm (7.0 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 252
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,50000 Kč69,50 Kč
1049,57600 Kč495,76 Kč
2543,30640 Kč1 082,66 Kč
5039,35440 Kč1 967,72 Kč
20033,36055 Kč6 672,11 Kč
40031,19253 Kč12 477,01 Kč
60030,13668 Kč18 082,01 Kč
1 00028,99908 Kč28 999,08 Kč
5 00026,51304 Kč132 565,20 Kč
Manufacturers Standard Package
Unit Price without VAT:69,50000 Kč
Unit Price with VAT:84,09500 Kč