
0820950 | |
|---|---|
DigiKey Part Number | 0820950-ND |
Manufacturer | |
Manufacturer Product Number | 0820950 |
Description | LABEL STANDARD 1.18" X 0.31" BLU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Blue Standard Label 1.18" x 0.31" (30.0mm x 8.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0820950 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.18" x 0.31" (30.0mm x 8.0mm) | |
Color | Blue | |
Material | Polyamide | |
For Use With/Related Products | Bluemark and CMS-P1-Plotter | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 75,59200 Kč | 377,96 Kč |
| Unit Price without VAT: | 75,59200 Kč |
|---|---|
| Unit Price with VAT: | 91,46632 Kč |











