



796689-3 | |
|---|---|
DigiKey Part Number | A98252-ND |
Manufacturer | |
Manufacturer Product Number | 796689-3 |
Description | TERM BLOCK 3POS 35DEG 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796689-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 35° (145°) Angle with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Tin Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 40,42100 Kč | 404,21 Kč |
| 25 | 35,26000 Kč | 881,50 Kč |
| 50 | 31,98000 Kč | 1 599,00 Kč |
| 200 | 26,97615 Kč | 5 395,23 Kč |
| 400 | 25,15403 Kč | 10 061,61 Kč |
| 600 | 24,26423 Kč | 14 558,54 Kč |
| 1 000 | 23,30379 Kč | 23 303,79 Kč |
| 5 000 | 21,19950 Kč | 105 997,50 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |











