
SM1210BC-SR/HG | |
|---|---|
DigiKey Part Number | 492-1245-2-ND - Tape & Reel (TR) 492-1245-1-ND - Cut Tape (CT) 492-1245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1210BC-SR/HG |
Description | LED GREEN/RED CLEAR 1210 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 640nm Red LED Indication - Discrete 2V Green, 2.1V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1210BC-SR/HG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.70mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2.1V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 568nm Green, 655nm Red | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 100 | 7,62650 Kč | 762,65 Kč |
| 500 | 6,34308 Kč | 3 171,54 Kč |
| 1 000 | 5,92228 Kč | 5 922,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,38116 Kč | 16 143,48 Kč |
| 6 000 | 5,10570 Kč | 30 634,20 Kč |
| 9 000 | 4,96449 Kč | 44 680,41 Kč |
| 15 000 | 4,80507 Kč | 72 076,05 Kč |
| 21 000 | 4,71028 Kč | 98 915,88 Kč |
| 30 000 | 4,61787 Kč | 138 536,10 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |







