



796689-4 | |
|---|---|
DigiKey Part Number | A98255-ND |
Manufacturer | |
Manufacturer Product Number | 796689-4 |
Description | TERM BLOCK 4POS 35DEG 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796689-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 35° (145°) Angle with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Tin Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 52,09600 Kč | 520,96 Kč |
| 25 | 45,51520 Kč | 1 137,88 Kč |
| 50 | 41,37860 Kč | 2 068,93 Kč |
| 150 | 36,21453 Kč | 5 432,18 Kč |
| 300 | 33,73540 Kč | 10 120,62 Kč |
| 600 | 31,75843 Kč | 19 055,06 Kč |
| 1 050 | 30,47090 Kč | 31 994,44 Kč |
| 5 100 | 27,96225 Kč | 142 607,48 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |






