57 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

796329-4

DigiKey Part Number
A136622-ND
Manufacturer
Manufacturer Product Number
796329-4
Description
CONN RCPT FMALE 57POS GOLD SLDR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
57 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
796329-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
57
Shell Size - Insert
23-57
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Insert Material
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 488,76000 Kč1 488,76 Kč
121 249,25833 Kč14 991,10 Kč
361 156,15000 Kč41 621,40 Kč
601 115,26333 Kč66 915,80 Kč
1081 070,02306 Kč115 562,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 488,76000 Kč
Unit Price with VAT:1 801,39960 Kč