
207446-4 | |
|---|---|
DigiKey Part Number | 207446-4-ND |
Manufacturer | |
Manufacturer Product Number | 207446-4 |
Description | CONN SEALING COVER 23 BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 23 Black |
Datasheet | Datasheet |
EDA/CAD Models | 207446-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | CPC Receptacle Series 2 | |
Shell Size - Insert | 23 | |
Material | Thermoplastic | |
Features | Contains Strap with Ring | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 206,54263 Kč | 61 962,79 Kč |
| Unit Price without VAT: | 206,54263 Kč |
|---|---|
| Unit Price with VAT: | 249,91658 Kč |













