
1-796329-1 | |
|---|---|
DigiKey Part Number | A114983-ND |
Manufacturer | |
Manufacturer Product Number | 1-796329-1 |
Description | CONN RCPT FMALE 57P GOLD SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 57 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-796329-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 57 | |
Shell Size - Insert | 23-57 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insert Material | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 362,77000 Kč | 1 362,77 Kč |
| 12 | 1 143,46333 Kč | 13 721,56 Kč |
| 36 | 1 058,23500 Kč | 38 096,46 Kč |
| 60 | 1 020,80733 Kč | 61 248,44 Kč |
| 108 | 979,39537 Kč | 105 774,70 Kč |
| Unit Price without VAT: | 1 362,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 648,95170 Kč |















