Pin Contact Tin 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794957-3

DigiKey Part Number
A125133TR-ND - Tape & Reel (TR)
A125133CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
794957-3
Description
CONN PIN 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
794957-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,56915 Kč8 537,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč