Connector Plug, Sealing For Universal MATE-N-LOK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794282-1

DigiKey Part Number
A25403-ND
Manufacturer
Manufacturer Product Number
794282-1
Description
CONN WIRE SEAL 15POS UMNL BLUE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Plug, Sealing For Universal MATE-N-LOK Series
Datasheet
 Datasheet
EDA/CAD Models
794282-1 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Plug, Sealing
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
15
Series
For Use With/Related Products
Universal MATE-N-LOK Series
Packaging
Bulk
Features
Splash-Proof
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 169
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,53000 Kč71,53 Kč
1060,85600 Kč608,56 Kč
2557,03560 Kč1 425,89 Kč
5054,30780 Kč2 715,39 Kč
10051,71330 Kč5 171,33 Kč
40046,89360 Kč18 757,44 Kč
80044,65580 Kč35 724,64 Kč
1 20043,39717 Kč52 076,60 Kč
2 80040,88110 Kč114 467,08 Kč
Manufacturers Standard Package
Unit Price without VAT:71,53000 Kč
Unit Price with VAT:86,55130 Kč