
794281-1 | |
|---|---|
DigiKey Part Number | A25396-ND |
Manufacturer | |
Manufacturer Product Number | 794281-1 |
Description | CONN INTERFACE SEAL 15POS UMNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 794281-1 Models |
Category | Accessory Type Plug, Sealing |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 15 |
Series | For Use With/Related Products Universal MATE-N-LOK Series |
Packaging Bulk | Features Splash-Proof |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 54,15400 Kč | 541,54 Kč |
| 25 | 50,74800 Kč | 1 268,70 Kč |
| 50 | 48,32480 Kč | 2 416,24 Kč |
| 100 | 46,01710 Kč | 4 601,71 Kč |
| 250 | 43,13408 Kč | 10 783,52 Kč |
| 500 | 41,07544 Kč | 20 537,72 Kč |
| 1 000 | 39,11570 Kč | 39 115,70 Kč |
| 2 500 | 36,66881 Kč | 91 672,02 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |
















